Filter Your Search
1 - 3 of 3 results
|
B32529C1474M289
TDK Corporation
|
Check for Price | Yes | Active | 470 nF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | TIN | 5 mm | WIRE | 9.5 mm | 7.3 mm | 4.5 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||||||
|
B32529-C1474-M289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 470 nF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32529 | RATED AC VOLTAGE (V): 63 | 63 V | B32529 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | EPCOS AG | RADIAL LEADED, LEAD FREE | compliant | EAR99 | 8532.24.0060 | ||||||||
|
B32529C1474M289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 470 nF | 100 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 63 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | TIN | 5 mm | WIRE | 9.5 mm | 7.3 mm | 4.5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK |