Filter Your Search
1 - 2 of 2 results
|
B32526R3226M000
TDK Corporation
|
Check for Price | Yes | Active | 22 µF | 250 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 37.5 mm | WIRE | 28.5 mm | 41.5 mm | 16 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK | |||
|
B32526R3226M000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 22 µF | 250 V | 20 % | 20 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN | 37.5 mm | WIRE | 28.5 mm | 41.5 mm | 16 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK |