Filter Your Search
1 - 3 of 3 results
|
B32524Q3335J189
TDK Corporation
|
Check for Price | Yes | Active | 3.3 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | MATTE TIN | 27.5 mm | WIRE | 21 mm | 31.5 mm | 11 mm | TDK CORP | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||||||
|
B32524-Q3335-J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32524 | RATED AC VOLTAGE (V): 160 | 160 V | B32524 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 27.5 mm | WIRE | 31.5 mm | EPCOS AG | RADIAL LEADED, LEAD FREE | not_compliant | EAR99 | 8532.24.0060 | |||||||
|
B32524Q3335J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3.3 µF | 250 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 160 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | MATTE TIN | 27.5 mm | WIRE | 21 mm | 31.5 mm | 11 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK |