Filter Your Search
1 - 2 of 2 results
|
B32522Q8224K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 220 nF | 630 V | 10 % | 7135 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32522 | RATED AC VOLTAGE(V) : 200 | 200 V | B32522 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 17.5 mm | 18 mm | 9 mm | EPCOS AG | , 7135 | not_compliant | EAR99 | 8532.25.00.70 | ||
|
B32522Q8224K000
TDK Corporation
|
Check for Price | Yes | Active | 220 nF | 630 V | 10 % | 7135 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32522 | RATED AC VOLTAGE(V) : 200 | 200 V | B32522 | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 15 mm | WIRE | 17.5 mm | 18 mm | 9 mm | TDK CORP | , 7135 | compliant |