Filter Your Search
1 - 3 of 3 results
|
B32522N6334J189
TDK Corporation
|
Check for Price | Yes | Active | 330 nF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | MATTE TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | TDK CORP | , | not_compliant | EAR99 | 8532.25.00.70 | TDK | |||||||
|
B32522-N6334-J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 330 nF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32522 | RATED AC VOLTAGE (V): 200 | 200 V | B32522 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | Radial | TR | NO | MATTE TIN | 15 mm | WIRE | 18 mm | EPCOS AG | RADIAL LEADED, LEAD FREE | compliant | EAR99 | 8532.24.0060 | |||||||
|
B32522N6334J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 330 nF | 450 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | MATTE TIN | 15 mm | WIRE | 12.5 mm | 18 mm | 7 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK |