Filter Your Search
1 - 2 of 2 results
|
B32521E6683K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 68 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32521E6683K289
TDK Corporation
|
Check for Price | Yes | Active | 68 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | Ammo Pack | NO | TIN | 10 mm | WIRE | 9 mm | 13 mm | 4 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK |