Filter Your Search
1 - 2 of 2 results
|
B32521E6104J189
TDK Epcos
|
Check for Price | Yes | Yes | Active | 100 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | TIN | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32521E6104J189
TDK Corporation
|
Check for Price | Yes | Active | 100 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 200 V | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | TIN | 10 mm | WIRE | 11 mm | 13 mm | 5 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK |