Parametric results for: B32521E6104J under Film Capacitors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: b32521e6104j
Select parts from the table below to compare.
Compare
Compare
B32521E6104J000
TDK Epcos
$0.2863 Yes Yes Active 100 nF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 10 mm WIRE 11 mm 13 mm 5 mm EPCOS AG , compliant EAR99 8532.25.00.70 TDK
B32521E6104J189
TDK Epcos
Check for Price Yes Yes Active 100 nF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V e3 AEC-Q200 125 °C -55 °C 2 Radial TR, 20 INCH NO TIN 10 mm WIRE 11 mm 13 mm 5 mm EPCOS AG , compliant EAR99 8532.25.00.70 TDK
B32521E6104J189
TDK Corporation
Check for Price Yes Active 100 nF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V e3 AEC-Q200 125 °C -55 °C 2 Radial TR, 20 INCH NO TIN 10 mm WIRE 11 mm 13 mm 5 mm TDK CORP , compliant EAR99 8532.25.00.70
B32521E6104J289
TDK Corporation
Check for Price Yes Active 100 nF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V e3 AEC-Q200 125 °C -55 °C 2 Radial Ammo Pack NO TIN 10 mm WIRE 11 mm 13 mm 5 mm TDK CORP , compliant EAR99 8532.25.00.70
B32521E6104J000
TDK Corporation
Check for Price Yes Active 100 nF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V e3 AEC-Q200 125 °C -55 °C 2 Radial BULK NO TIN 10 mm WIRE 11 mm 13 mm 5 mm TDK CORP , compliant EAR99 8532.25.00.70
B32521E6104J289
TDK Epcos
Check for Price Yes Yes Active 100 nF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYETHYLENE TEREPHTHALATE FILM CAPACITOR 200 V e3 AEC-Q200 125 °C -55 °C 2 Radial Ammo Pack NO TIN 10 mm WIRE 11 mm 13 mm 5 mm EPCOS AG , compliant EAR99 8532.25.00.70 TDK