Filter Your Search
1 - 10 of 12 results
|
B32521-C6473-K
TDK Epcos
|
Check for Price | Yes | Yes | Active | 47 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
B32521-C6473-K3189
TDK Epcos
|
Check for Price | Yes | Obsolete | 47 nF | 400 V | 10 % | 10 % | POLYESTER | FILM CAPACITOR | 200 V | B32521 | e3 | 100 °C | -55 °C | 2 | Radial | Matte Tin (Sn) | 10 mm | 13 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
B32521-C6473-K
TDK Corporation
|
Check for Price | Yes | Active | 47 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||||
|
B32521C6473K289
TDK Corporation
|
Check for Price | Yes | Active | 47 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||||
|
B32521C6473K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 47 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
B32521C6473K000
TDK Epcos
|
Check for Price | Yes | Yes | Active | 47 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.70 | |||||||||
|
B32521-C6473-K289
TDK Epcos
|
Check for Price | Yes | Yes | Active | 47 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32521 | RATED AC VOLTAGE (V): 200 | 200 V | B32521 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | Radial | BULK | NO | MATTE TIN | 10 mm | WIRE | 13 mm | EPCOS AG | , | compliant | ||||||
|
B32521-C6473-K3289
TDK Epcos
|
Check for Price | Yes | Obsolete | 47 nF | 400 V | 10 % | 10 % | POLYESTER | FILM CAPACITOR | 200 V | B32521 | e3 | 100 °C | -55 °C | 2 | Radial | Matte Tin (Sn) | 10 mm | 13 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | |||||||||||
|
B32521C6473K000
TDK Corporation
|
Check for Price | Yes | Active | 47 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | AMMO PACK | NO | Matte Tin (Sn) | WIRE | TDK CORP | , | compliant | ||||||||||||
|
B32521C6473K189
TDK Corporation
|
Check for Price | Yes | Active | 47 nF | 400 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 200 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | TIN | WIRE | TDK CORP | , | compliant | TDK |