Parametric results for: B32520C6332J189 under Film Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: b32520c6332j189
Select parts from the table below to compare.
Compare
Compare
B32520C6332J189
TDK Corporation
Check for Price Yes Obsolete 3.3 nF 400 V 5 % 3910 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR B32520 RATED AC VOLTAGE(V): 200 200 V B32520 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO 7.5 mm WIRE 7 mm 10 mm 2.5 mm TDK CORP , 3910 compliant
B32520-C6332-J189
TDK Epcos
Check for Price Yes Yes Obsolete 3.3 nF 400 V 5 % 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR B32520 RATED AC VOLTAGE (V): 200 e3 85 °C -55 °C RECTANGULAR PACKAGE TR NO MATTE TIN WIRE EPCOS AG RADIAL LEADED, LEAD FREE compliant EAR99 8532.24.0060
B32520C6332J189
TDK Epcos
Check for Price Yes Yes Obsolete 3.3 nF 400 V 5 % 3910 5 % THROUGH HOLE MOUNT POLYESTER FILM CAPACITOR B32520 RATED AC VOLTAGE (V): 200 Special Lead Length On Request 200 V B32520(400V,7.5MM) e3 85 °C -55 °C 2 RECTANGULAR PACKAGE Radial TR NO Matte Tin (Sn) 7.5 mm WIRE 7 mm 10 mm 2.5 mm EPCOS AG , 3910 compliant EAR99 8532.25.00.70 TDK