Filter Your Search
1 - 2 of 2 results
|
B32520C6222J000
TDK Corporation
|
Check for Price | Yes | Obsolete | 2.2 nF | 400 V | 5 % | 3910 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32520 | RATED AC VOLTAGE(V): 200 | 200 V | B32520 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 7.5 mm | WIRE | 7 mm | 10 mm | 2.5 mm | TDK CORP | , 3910 | compliant | TDK | ||||||||
|
B32520C6222J000
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 2.2 nF | 400 V | 5 % | 3910 | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32520 | RATED AC VOLTAGE (V): 200 | Special Lead Length On Request | 200 V | B32520(400V,7.5MM) | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 7 mm | 10 mm | 2.5 mm | EPCOS AG | , 3910 | compliant | TDK | EAR99 | 8532.25.00.70 |