Filter Your Search
1 - 3 of 3 results
|
B32520-C0474-K189
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32520 | RATED AC VOLTAGE (V): 40 | e3 | 85 °C | -55 °C | RECTANGULAR PACKAGE | TR | NO | TIN | WIRE | EPCOS AG | RADIAL LEADED, LEAD FREE | compliant | EAR99 | 8532.24.0060 | ||||||||||||||
|
B32520C0474K189
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 nF | 63 V | 10 % | 3912 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | B32520 | RATED AC VOLTAGE (V): 40 | Special Lead Length Available On Request | 40 V | B32520(63V,7.5MM) | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 8 mm | 10 mm | 3 mm | EPCOS AG | , 3912 | unknown | EAR99 | 8532.25.00.70 | TDK | |||
|
B32520C0474K189
TDK Corporation
|
Check for Price | Yes | Active | 470 nF | 63 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYETHYLENE TEREPHTHALATE | FILM CAPACITOR | 40 V | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | TR, 14 Inch | NO | 7.5 mm | WIRE | 8 mm | 10 mm | 3 mm | TDK CORP | , | compliant | EAR99 | 8532.25.00.70 | TDK |