Filter Your Search
1 - 2 of 2 results
|
B32362A4157J080
TDK Corporation
|
Check for Price | Yes | Active | 150 µF | 1.2 kV | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 680 V | CE, IEC61071, UL | 70 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 35 mm | BINDING POST | 85 mm | 197 mm | TDK CORP | , | compliant | TDK | |||||
|
B32362A4157J080
TDK Epcos
|
Check for Price | Yes | Yes | Active | 150 µF | 1.2 kV | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 680 V | CE, IEC61071, UL | 70 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | BULK | NO | 35 mm | BINDING POST | 85 mm | 197 mm | EPCOS AG | , | compliant | TDK | EAR99 | 8532.25.00.80 |