Filter Your Search
1 - 10 of 773 results
|
B32355B4705J057
TDK Epcos
|
Check for Price | Yes | Yes | Active | 7 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | FLEXIBLE WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
B32355B4305J053
TDK Epcos
|
Check for Price | Yes | Yes | Active | 3 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | FLEXIBLE WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
B32355A4205J013
TDK Corporation
|
Check for Price | Yes | Active | 2 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE: 450 | 450 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | Box | NO | MATTE TIN | FLEXIBLE WIRE | 25 mm | 58 mm | TDK CORP | , | compliant | |||||
|
B32355A4315J533
TDK Epcos
|
Check for Price | Active | 3.15 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE: 450 | 450 V | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | Box | NO | FLEXIBLE WIRE | 30 mm | 56 mm | EPCOS AG | , | unknown | EAR99 | 8532.25.00.80 | ||||||
|
B32355B4205J039
TDK Epcos
|
Check for Price | Yes | Yes | Active | 2 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 450 V | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | FLEXIBLE WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||||||
|
B32355A4116J057
TDK Corporation
|
Check for Price | Yes | Active | 11 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE: 450 | 450 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | Box | NO | MATTE TIN | FLEXIBLE WIRE | 40 mm | 72 mm | TDK CORP | , | compliant | |||||
|
B32355A4206J013
TDK Epcos
|
Check for Price | Yes | Yes | Active | 20 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE: 450 | 450 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | Box | NO | MATTE TIN | FLEXIBLE WIRE | 50 mm | 96 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | ||
|
B32355A4206J017
TDK Epcos
|
Check for Price | Yes | Yes | Active | 20 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE: 450 | 450 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | Box | NO | MATTE TIN | FLEXIBLE WIRE | 50 mm | 96 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | ||
|
B32355A4805J053
TDK Epcos
|
Check for Price | Yes | Yes | Active | 8 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE: 450 | 450 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | Box | NO | MATTE TIN | FLEXIBLE WIRE | 35 mm | 77 mm | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | ||
|
B32355A4605J057
TDK Corporation
|
Check for Price | Yes | Active | 6 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE: 450 | 450 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | Box | NO | MATTE TIN | FLEXIBLE WIRE | 35 mm | 62 mm | TDK CORP | , | compliant |