Parametric results for: B32330I6106J060 under Film Capacitors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: b32330i6106j060
Select parts from the table below to compare.
Compare
Compare
B32330I6106J060
TDK Epcos
Check for Price Yes Yes Active 10 µF 5 % 5 % STUD MOUNT POLYPROPYLENE FILM CAPACITOR RATED AC VOLTAGE(V) : 450 450 V e3 IEC60252-1 85 °C -25 °C 2 CYLINDRICAL PACKAGE Quick Connect NO TIN LUG 30 mm 68 mm EPCOS AG , compliant EAR99 8532.25.00.80 TDK
B32330I6106J060
TDK Corporation
Check for Price Yes Active 10 µF 5 % 5 % STUD MOUNT POLYPROPYLENE FILM CAPACITOR RATED AC VOLTAGE(V) : 450 450 V e3 IEC60252-1 85 °C -25 °C 2 CYLINDRICAL PACKAGE Quick Connect NO TIN LUG 30 mm 68 mm TDK CORP , compliant