Filter Your Search
1 - 4 of 4 results
|
B32328-A1126-J037
TDK Epcos
|
Check for Price | Yes | Yes | Active | 12 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32328 | RATED AC VOLTAGE (V): 250 | e3 | 85 °C | -25 °C | CYLINDRICAL PACKAGE | BULK | NO | MATTE TIN | FLEXIBLE WIRE | EPCOS AG | CAN, ROHS COMPLIANT | compliant | ||||||||||
|
B32328A1126J037
TDK Corporation
|
Check for Price | Yes | Active | 12 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 250 | 250 V | e3 | IEC60252-1 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | MATTE TIN | FLEXIBLE WIRE | 30 mm | 62 mm | TDK CORP | , | compliant | TDK | ||||||
|
B32328A1126J037
TDK Epcos
|
Check for Price | Yes | Yes | Active | 12 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 250 | 250 V | e3 | IEC60252-1 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | MATTE TIN | FLEXIBLE WIRE | 30 mm | 62 mm | EPCOS AG | , | compliant | TDK | EAR99 | 8532.25.00.80 | |||
|
B32328-A1126J037
TDK Epcos
|
Check for Price | Yes | Yes | Active | 12 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32328 | RATED AC VOLTAGE (V): 250 | e3 | 85 °C | -25 °C | CYLINDRICAL PACKAGE | BULK | NO | MATTE TIN | FLEXIBLE WIRE | EPCOS AG | CAN, ROHS COMPLIANT | compliant |