Filter Your Search
1 - 10 of 88 results
|
B32328-A1405-K045
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 4 µF | 10 % | 10 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | FLEXIBLE WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||
|
B32328-A1405K035
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 4 µF | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32328 | RATED AC VOLTAGE (V):250V | e3 | 85 °C | -25 °C | CYLINDRICAL PACKAGE | NO | MATTE TIN | FLEXIBLE WIRE | EPCOS AG | , | compliant | |||||||
|
B32328-A1405-J019
TDK Epcos
|
Check for Price | Yes | Yes | Active | 4 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32328 | RATED AC VOLTAGE (V): 250 | e3 | 85 °C | -25 °C | CYLINDRICAL PACKAGE | BULK | NO | MATTE TIN | FLEXIBLE WIRE | EPCOS AG | CAN, ROHS COMPLIANT | compliant | ||||||
|
B32328-A1405-J045
TDK Corporation
|
Check for Price | Yes | Active | 4 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | FLEXIBLE WIRE | TDK CORP | , | compliant | ||||||||
|
B32328-A1405-K017
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 4 µF | 10 % | 10 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | FLEXIBLE WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||
|
B32328-A1405J015
TDK Epcos
|
Check for Price | Yes | Yes | Active | 4 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32328 | RATED AC VOLTAGE (V):250V | e3 | 85 °C | -25 °C | CYLINDRICAL PACKAGE | NO | MATTE TIN | FLEXIBLE WIRE | EPCOS AG | , | compliant | |||||||
|
B32328-A1405-J047
TDK Corporation
|
Check for Price | Yes | Active | 4 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | FLEXIBLE WIRE | TDK CORP | , | compliant | ||||||||
|
B32328-A1405-K027
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 4 µF | 10 % | 10 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | FLEXIBLE WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 | |||||
|
B32328-A1405J032
TDK Epcos
|
Check for Price | Yes | Yes | Active | 4 µF | 5 % | 5 % | CHASSIS MOUNT | POLYPROPYLENE | FILM CAPACITOR | B32328 | RATED AC VOLTAGE (V):250V | e3 | 85 °C | -25 °C | CYLINDRICAL PACKAGE | NO | MATTE TIN | FLEXIBLE WIRE | EPCOS AG | , | compliant | |||||||
|
B32328-A1405-K035
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 4 µF | 10 % | 10 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 250 V | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Matte Tin (Sn) | FLEXIBLE WIRE | EPCOS AG | , | compliant | EAR99 | 8532.25.00.80 |