Filter Your Search
1 - 1 of 1 results
|
B32036A4824M000
TDK Corporation
|
Check for Price | Yes | Active | 820 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | 37.5 mm | WIRE | 32.5 mm | 42 mm | 18 mm | TDK CORP | RADIAL LEADED | compliant | TDK |