Filter Your Search
1 - 10 of 20 results
|
B32034A4274M003
TDK Corporation
|
Check for Price | Active | 270 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | 27.5 mm | WIRE | 24.5 mm | 31.5 mm | 15 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||
|
B32034A4184K000
TDK Corporation
|
Check for Price | Active | 180 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | 27.5 mm | WIRE | 21 mm | 31.5 mm | 11 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||
|
B32034A4684K000
TDK Corporation
|
Check for Price | Yes | Active | 680 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | 27.5 mm | WIRE | 36.5 mm | 31.5 mm | 22 mm | TDK CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | TDK | ||
|
B32034A4684K003
TDK Corporation
|
Check for Price | Active | 680 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | 27.5 mm | WIRE | 36.5 mm | 31.5 mm | 22 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||
|
B32034A4184M003
TDK Corporation
|
Check for Price | Active | 180 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | 27.5 mm | WIRE | 21 mm | 31.5 mm | 11 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||
|
B32034A4104K000
TDK Corporation
|
Check for Price | Active | 100 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | 27.5 mm | WIRE | 19 mm | 31.5 mm | 11 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||
|
B32034A4104K003
TDK Corporation
|
Check for Price | Active | 100 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | 27.5 mm | WIRE | 19 mm | 31.5 mm | 11 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||
|
B32034A4105M000
TDK Corporation
|
Check for Price | Active | 1 µF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | 27.5 mm | WIRE | 48 mm | 31.5 mm | 22 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||
|
B32034A4184M000
TDK Corporation
|
Check for Price | Active | 180 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | 27.5 mm | WIRE | 21 mm | 31.5 mm | 11 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK | |||
|
B32034A4684M003
TDK Corporation
|
Check for Price | Active | 680 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 350 V | AEC-Q200, CSA, CUL, ENEC, IEC60384-14, UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | 27.5 mm | WIRE | 36.5 mm | 31.5 mm | 22 mm | TDK CORP | , | unknown | EAR99 | 8532.25.00.70 | TDK |