Filter Your Search
1 - 3 of 3 results
|
B-3067
Data Device Corporation
|
Check for Price | Contact Manufacturer | 6 mH | PULSE TRANSFORMER | GENERAL PURPOSE | 1 | 250 ns | 125 °C | -55 °C | THROUGH HOLE MOUNTED | NO | 5.59 mm | 15.88 mm | 15.88 mm | DATA DEVICE CORP | compliant | ||||||||||||||||||||||
|
B30674-D2024-R424
TDK Epcos
|
Check for Price | Obsolete | 1 | e3 | 85 °C | -30 °C | YES | MATTE TIN | 5.4 mm | 4.7 mm | EPCOS AG | unknown | BCC | BCC, | 22 | 8542.39.00.01 | R-XBCC-B24 | 24 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | Not Qualified | 1.3 mm | 2.75 V | BASEBAND CIRCUIT | OTHER | BUTT | BOTTOM | |||||||||
|
B-3067
BETA Transformer Technology Corp
|
Check for Price | Transferred | 6 mH | PULSE TRANSFORMER | GENERAL PURPOSE | 1 | 250 ns | 125 °C | -55 °C | THROUGH HOLE MOUNTED | NO | 5.59 mm | 15.88 mm | 15.88 mm | BETA TRANSFORMER TECHNOLOGY CORP | compliant | EAR99 |