Filter Your Search
1 - 10 of 507 results
|
B32849-A1224-K063
TDK Corporation
|
Check for Price | Yes | Obsolete | 220 nF | 100 V | 10 % | 2220 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 63 V | e3 | 125 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | TDK CORP | , 2220 | compliant | |||||
|
B32840-B8333-K063
TDK Epcos
|
Check for Price | Obsolete | 33 µF | 630 V | 10 % | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 350 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | WRAPAROUND | EPCOS AG | , | unknown | EAR99 | 8532.25.00.55 | ||||||
|
B32840-B2154-K063
TDK Epcos
|
Check for Price | Obsolete | 150 nF | 160 V | 10 % | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 100 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | WRAPAROUND | EPCOS AG | , | unknown | EAR99 | 8532.25.00.55 | ||||||
|
B32840-B3683-K063
TDK Epcos
|
Check for Price | Obsolete | 68 µF | 250 V | 10 % | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 160 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | WRAPAROUND | EPCOS AG | , | unknown | EAR99 | 8532.25.00.55 | ||||||
|
B32840-B0474-J063
TDK Epcos
|
Check for Price | Obsolete | 470 nF | 63 V | 5 % | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 40 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | WRAPAROUND | EPCOS AG | , | unknown | EAR99 | 8532.25.00.55 | ||||||
|
B32842-A3105-M063
TDK Corporation
|
Check for Price | Yes | Obsolete | 1 µF | 250 V | 20 % | 6054 | 20 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 160 V | e3 | 125 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | TDK CORP | , 6054 | compliant | |||||
|
B32840-A3683-J063
TDK Epcos
|
Check for Price | Yes | Obsolete | 68 nF | 250 V | 5 % | 2824 | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 160 V | e3 | 125 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | EPCOS AG | , 2824 | unknown | EAR99 | 8532.25.00.45 | |||
|
B32849-A0104-K063
TDK Corporation
|
Check for Price | Yes | Obsolete | 100 nF | 63 V | 10 % | 1812 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 40 V | e3 | 125 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | TDK CORP | , 1812 | compliant | |||||
|
B32840-A3683-K063
TDK Corporation
|
Check for Price | Yes | Obsolete | 68 nF | 250 V | 10 % | 2824 | 10 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 160 V | e3 | 125 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 13 INCH | YES | Matte Tin (Sn) | WRAPAROUND | TDK CORP | , 2824 | compliant | |||||
|
B32840-B6334-J063
TDK Epcos
|
Check for Price | Obsolete | 330 nF | 400 V | 5 % | 5 % | SURFACE MOUNT | POLYETHYLENE NAPHTHALATE | FILM CAPACITOR | 200 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | WRAPAROUND | EPCOS AG | , | unknown | EAR99 | 8532.25.00.55 |