Filter Your Search
1 - 10 of 240 results
|
B2S-520110
Charter Engineering Inc
|
Check for Price | Contact Manufacturer | 15 V | 18 GHz | 1000000 Cycle(s) | SPDT | MOMENTARY | RF COAXIAL RELAY | DC | WITH SUPPRESSION DIODE | 50 Ω | 13 V | 18 V | Random | 0.5 dB | 60 dB | 20 ms | 1.5 | -40 °C | 90 °C | BERYLLIUM COPPER | GOLD | PANEL MOUNT | 6 | 1 FORM C | NO | CONNECTOR AND SOLDER | 13.208 mm | 45.72 mm | 31.75 mm | 31.75mm X 13.208mm X 45.72mm | CHARTER ENGINEERING INC | unknown | EAR99 | ||
|
B2S-520118
Charter Engineering Inc
|
Check for Price | Contact Manufacturer | 15 V | 18 GHz | 1000000 Cycle(s) | SPDT | MOMENTARY | RF COAXIAL RELAY | DC | WITH SUPPRESSION DIODE | 50 Ω | 13 V | 18 V | Random | 0.5 dB | 60 dB | 20 ms | 1.5 | -40 °C | 90 °C | BERYLLIUM COPPER | GOLD | PANEL MOUNT | 5 | 1 FORM C | NO | CONNECTOR AND SOLDER | 13.208 mm | 45.72 mm | 31.75 mm | 31.75mm X 13.208mm X 45.72mm | CHARTER ENGINEERING INC | unknown | EAR99 | ||
|
B2S-512147
Charter Engineering Inc
|
Check for Price | Contact Manufacturer | 12 V | 18 GHz | 1000000 Cycle(s) | SPDT | MOMENTARY | RF COAXIAL RELAY | DC | WITH SUPPRESSION DIODE | 50 Ω | 10 V | 14 V | Random | 0.5 dB | 60 dB | 20 ms | 1.5 | -40 °C | 90 °C | BERYLLIUM COPPER | GOLD | PANEL MOUNT | 6 | 1 FORM C | NO | CONNECTOR AND SOLDER | 13.208 mm | 45.72 mm | 31.75 mm | 31.75mm X 13.208mm X 45.72mm | CHARTER ENGINEERING INC | unknown | EAR99 | ||
|
B2S-542108
Charter Engineering Inc
|
Check for Price | Contact Manufacturer | 28 V | 18 GHz | 1000000 Cycle(s) | SPDT | MOMENTARY | RF COAXIAL RELAY | DC | WITH SUPPRESSION DIODE | 50 Ω | 24 V | 32 V | Random | 0.5 dB | 60 dB | 20 ms | 1.5 | -40 °C | 90 °C | BERYLLIUM COPPER | GOLD | PANEL MOUNT | 5 | 1 FORM C | NO | CONNECTOR AND SOLDER | 13.208 mm | 45.72 mm | 31.75 mm | 31.75mm X 13.208mm X 45.72mm | CHARTER ENGINEERING INC | unknown | EAR99 | ||
|
B2S-512149
Charter Engineering Inc
|
Check for Price | Contact Manufacturer | 12 V | 18 GHz | 1000000 Cycle(s) | SPDT | MOMENTARY | RF COAXIAL RELAY | DC | WITH SUPPRESSION DIODE | 50 Ω | 10 V | 14 V | Random | 0.5 dB | 60 dB | 20 ms | 1.5 | -40 °C | 90 °C | BERYLLIUM COPPER | GOLD | PANEL MOUNT | 6 | 1 FORM C | NO | CONNECTOR AND SOLDER | 13.208 mm | 45.72 mm | 31.75 mm | 31.75mm X 13.208mm X 45.72mm | CHARTER ENGINEERING INC | unknown | EAR99 | ||
|
B2S-541110
Charter Engineering Inc
|
Check for Price | Contact Manufacturer | 28 V | 18 GHz | 1000000 Cycle(s) | SPDT | MOMENTARY | RF COAXIAL RELAY | DC | WITH SUPPRESSION DIODE | 50 Ω | 24 V | 32 V | Random | 0.5 dB | 60 dB | 20 ms | 1.5 | -40 °C | 90 °C | BERYLLIUM COPPER | GOLD | PANEL MOUNT | 6 | 1 FORM C | NO | CONNECTOR AND SOLDER | 13.208 mm | 45.72 mm | 31.75 mm | 31.75mm X 13.208mm X 45.72mm | CHARTER ENGINEERING INC | unknown | EAR99 | ||
|
B2S-521147
Charter Engineering Inc
|
Check for Price | Contact Manufacturer | 15 V | 18 GHz | 1000000 Cycle(s) | SPDT | MOMENTARY | RF COAXIAL RELAY | DC | WITH SUPPRESSION DIODE | 50 Ω | 13 V | 18 V | Random | 0.5 dB | 60 dB | 20 ms | 1.5 | -40 °C | 90 °C | BERYLLIUM COPPER | GOLD | PANEL MOUNT | 6 | 1 FORM C | NO | CONNECTOR AND SOLDER | 13.208 mm | 45.72 mm | 31.75 mm | 31.75mm X 13.208mm X 45.72mm | CHARTER ENGINEERING INC | unknown | EAR99 | ||
|
B2S-522129
Charter Engineering Inc
|
Check for Price | Contact Manufacturer | 15 V | 18 GHz | 1000000 Cycle(s) | SPDT | MOMENTARY | RF COAXIAL RELAY | DC | WITH SUPPRESSION DIODE | 50 Ω | 13 V | 18 V | Random | 0.5 dB | 60 dB | 20 ms | 1.5 | -40 °C | 90 °C | BERYLLIUM COPPER | GOLD | PANEL MOUNT | 5 | 1 FORM C | NO | CONNECTOR AND SOLDER | 13.208 mm | 45.72 mm | 31.75 mm | 31.75mm X 13.208mm X 45.72mm | CHARTER ENGINEERING INC | unknown | EAR99 | ||
|
B2S-511110
Charter Engineering Inc
|
Check for Price | Contact Manufacturer | 12 V | 18 GHz | 1000000 Cycle(s) | SPDT | MOMENTARY | RF COAXIAL RELAY | DC | WITH SUPPRESSION DIODE | 50 Ω | 10 V | 14 V | Random | 0.5 dB | 60 dB | 20 ms | 1.5 | -40 °C | 90 °C | BERYLLIUM COPPER | GOLD | PANEL MOUNT | 5 | 1 FORM C | NO | CONNECTOR AND SOLDER | 13.208 mm | 45.72 mm | 31.75 mm | 31.75mm X 13.208mm X 45.72mm | CHARTER ENGINEERING INC | unknown | EAR99 | ||
|
B2S-532148
Charter Engineering Inc
|
Check for Price | Contact Manufacturer | 24 V | 18 GHz | 1000000 Cycle(s) | SPDT | MOMENTARY | RF COAXIAL RELAY | DC | WITH SUPPRESSION DIODE | 50 Ω | 20 V | 30 V | Random | 0.5 dB | 60 dB | 20 ms | 1.5 | -40 °C | 90 °C | BERYLLIUM COPPER | GOLD | PANEL MOUNT | 6 | 1 FORM C | NO | CONNECTOR AND SOLDER | 13.208 mm | 45.72 mm | 31.75 mm | 31.75mm X 13.208mm X 45.72mm | CHARTER ENGINEERING INC | unknown | EAR99 |