Filter Your Search
1 - 10 of 5,353 results
|
B250S-SLIM
Diotec Semiconductor AG
|
$0.0867 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 50 A | 1 | 600 V | R-PDSO-G4 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOP-4 | compliant | EAR99 | 8541.10.00.80 | 2019-01-04 | Diotec | |||||||||||||||
|
B250S2A-SLIM
Diotec Semiconductor AG
|
$0.0935 | Yes | Active | 2.3 A | 950 mV | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 72 A | 1 | 600 V | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | ||||||||||||||||||
|
B250S15A
Diotec Semiconductor AG
|
$0.1154 | Yes | Active | 1.5 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | UL RECOGNIZED | 50 A | 1 | 600 V | Not Qualified | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | DIP-4 | compliant | EAR99 | 8541.10.00.80 | Diotec | DIP | 4 | |||||||||||
|
B250FS
Diotec Semiconductor AG
|
$0.1184 | Yes | Active | 1 A | 1.3 V | 300 ns | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | 44 A | 1 | Not Qualified | R-PDSO-G4 | UL RECOGNIZED | 1 | 150 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | DIP-4 | compliant | EAR99 | 8541.10.00.80 | DIP | 4 | ||||||||||||||||
|
B250R
Diotec Semiconductor AG
|
$0.1231 | Yes | Yes | Active | 2 A | 1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 50 A | 1 | 600 V | Not Qualified | O-PBCY-W4 | e3 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, DIL-4 | compliant | EAR99 | 8541.10.00.80 | Diotec | 4 | ||||||||||
|
B250Q-13-F
Diodes Incorporated
|
$0.1293 | No | Yes | Active | 2 A | 700 mV | 500 µA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | 50 V | Not Qualified | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | 2 | SMB | |||||
|
B250A-13-F
Diodes Incorporated
|
$0.1318 | No | Yes | Active | 2 A | 700 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | 2 | SMA | ||||||||||
|
B250D
Diotec Semiconductor AG
|
$0.1453 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 44 A | 1 | 600 V | Not Qualified | R-PDIP-T4 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DIOTEC SEMICONDUCTOR AG | DIP-4 | compliant | EAR99 | 8541.10.00.80 | Diotec | DIP | 4 | ||||||||||||
|
B250-13-F
Diodes Incorporated
|
$0.1837 | No | Yes | Active | 2 A | 700 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | 2 | SMB | ||||||||||
|
B250C800DM-E3/45
Vishay Intertechnologies
|
$0.2238 | Yes | Active | 900 mA | 1 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 45 A | 1 | Not Qualified | R-PDIP-T4 | e3 | UL RECOGNIZED | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE DFM, 4 PIN | compliant | Vishay |