Filter Your Search
1 - 1 of 1 results
|
B25KH-AG
NKK Switches
|
Check for Price | Yes | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | PADDLE TYPE | 0.014A@28VAC | 0.4VA@28VDC | 0.014A@28VDC | 14 mA | ON-(ON) | 28 V | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 26 deg | BLUE | NYLON | BLACK | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD OVER SILVER | BRASS | PHOSPHOR BRONZE | GLASS FILLED POLYAMIDE | 8 | EPOXY TERMINAL SEALED | WAVE | NO | Gold (Au) - with Nickel (Ni) barrier | BRASS | SOLDER | SOLVENT | 0.406 inch | 14 mm | 8.8 mm | 8.8 mm | 0.106 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.40 |