Filter Your Search
1 - 10 of 24 results
|
B25H2S100D
International Rectifier
|
Check for Price | No | No | Obsolete | 25 kA | 10 mA | 100 mA | 60 mA | 1 kV | 40 A | SCR | SEPARATE, 2 ELEMENTS | 110 µs | 2 V | 410 A | 10 mA | 1 kV | R-PUFM-X6 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 2G | 2A-2K | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODULE | FLANGE MOUNT, R-PUFM-X6 | 6 | compliant | EAR99 | 8541.30.00.80 | |||||
|
B25H2S10D
International Rectifier
|
Check for Price | No | No | Obsolete | 25 kA | 10 mA | 100 mA | 60 mA | 100 V | 40 A | SCR | SEPARATE, 2 ELEMENTS | 110 µs | 2 V | 410 A | 10 mA | 100 V | R-PUFM-X6 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 2G | 2A-2K | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODULE | FLANGE MOUNT, R-PUFM-X6 | 6 | compliant | EAR99 | 8541.30.00.80 | |||||
|
B25H2S10L
International Rectifier
|
Check for Price | No | No | Obsolete | 25 kA | 10 mA | 100 mA | 60 mA | 100 V | 40 A | SCR | SEPARATE, 2 ELEMENTS | 110 µs | 300 V/us | 2 V | 410 A | 10 mA | 100 V | R-PUFM-X6 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 2A-2G-2K | 0 | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODULE | FLANGE MOUNT, R-PUFM-X6 | 6 | compliant | EAR99 | 8541.30.00.80 | ||||
|
B25H2S100KLPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 60 mA | 1 kV | 40 A | SCR | SEPARATE, 2 ELEMENTS | 110 µs | 2 V | 10 mA | 1 kV | R-PUFM-X6 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODULE | FLANGE MOUNT, R-PUFM-X6 | 6 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
B25H2S10DLPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 60 mA | 100 V | 40 A | SCR | SEPARATE, 2 ELEMENTS | 110 µs | 2 V | 10 mA | 100 V | R-PUFM-X6 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODULE | FLANGE MOUNT, R-PUFM-X6 | 6 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
B25H2S100K
International Rectifier
|
Check for Price | No | No | Obsolete | 25 kA | 10 mA | 100 mA | 60 mA | 1 kV | 40 A | SCR | SEPARATE, 2 ELEMENTS | 110 µs | 2 V | 410 A | 10 mA | 1 kV | R-PUFM-X6 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 2G | 2A-2K | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODULE | FLANGE MOUNT, R-PUFM-X6 | 6 | compliant | EAR99 | 8541.30.00.80 | |||||
|
B25H2S100L
International Rectifier
|
Check for Price | No | No | Obsolete | 25 kA | 10 mA | 100 mA | 60 mA | 1 kV | 40 A | SCR | SEPARATE, 2 ELEMENTS | 110 µs | 300 V/us | 2 V | 410 A | 10 mA | 1 kV | R-PUFM-X6 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 2A-2G-2K | 0 | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODULE | FLANGE MOUNT, R-PUFM-X6 | 6 | compliant | EAR99 | 8541.30.00.80 | ||||
|
B25H2S10DPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 60 mA | 100 V | 40 A | SCR | SEPARATE, 2 ELEMENTS | 110 µs | 2 V | 10 mA | 100 V | R-PUFM-X6 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODULE | FLANGE MOUNT, R-PUFM-X6 | 6 | compliant | EAR99 | 8541.30.00.80 | ||||||||||
|
B25H2S100KL
International Rectifier
|
Check for Price | No | No | Obsolete | 25 kA | 10 mA | 100 mA | 60 mA | 1 kV | 40 A | SCR | SEPARATE, 2 ELEMENTS | 110 µs | 2 V | 410 A | 10 mA | 1 kV | R-PUFM-X6 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 2A-2G-2K | 0 | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODULE | FLANGE MOUNT, R-PUFM-X6 | 6 | compliant | EAR99 | 8541.30.00.80 | |||||
|
B25H2S10KPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 100 mA | 60 mA | 100 V | 40 A | SCR | SEPARATE, 2 ELEMENTS | 110 µs | 2 V | 10 mA | 100 V | R-PUFM-X6 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 2 | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | MODULE | FLANGE MOUNT, R-PUFM-X6 | 6 | compliant | EAR99 | 8541.30.00.80 |