Filter Your Search
1 - 4 of 4 results
|
XF2B-2545-31A
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 | 1 | 300 µm | 2 | 50 mΩ | 200 mA | FEMALE | 20 Cycles | BOARD | GOLD (6) OVER NICKEL (79) | STRAIGHT | FFC/FPC CONNECTOR | STAGGERED CONFIGURATION | 250VAC V | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -30 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.012 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SOLDER | 0.047 inch | 0.205 inch | 0.37 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | |||||
|
FFC2B25-45-T
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 45 | 1 | 500 µm | 1 | 40 mΩ | 400 mA | FEMALE | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | POLARIZED HOUSING | e3 | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | WHITE | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.079 inch | 0.232 inch | 1.059 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | ||||||||
|
FFC2B25-45-G
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 45 | 1 | 500 µm | 1 | 40 mΩ | 400 mA | FEMALE | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 50 MΩ | POLARIZED HOUSING | e4 | UL | 94V-0 | -25 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | WHITE | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.232 inch | 1.059 inch | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | |||||||
|
XF3B-2545-31A
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 25 | 1 | 300 µm | 2 | 8 mΩ | 200 mA | FEMALE | 20 Cycles | BOARD | GOLD (6) OVER NICKEL (79) | STRAIGHT | FFC/FPC CONNECTOR | LOW PROFILE | 250VAC V | NO | 100 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -30 °C | 85 °C | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | STAGGERED | NATURAL | 0.024 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | SOLDER | 0.035 inch | 0.37 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 |