Filter Your Search
1 - 10 of 16 results
|
B250C3700-2200
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 2.7 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 150 A | 1 | R-PSIP-W4 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | DIOTEC SEMICONDUCTOR AG | R-PSIP-W4 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
B250C3700
Sensitron Semiconductors
|
Check for Price | No | Obsolete | 3.7 A | 1 V | 10 µA | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | HIGH RELIABILITY | 100 A | 1 | 600 V | R-PSIP-W4 | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SENSITRON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
B250C3700-2200
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 2.7 A | 1.1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 150 A | 1 | Not Qualified | R-PSIP-W4 | e2 | UL RECOGNIZED | 150 °C | -50 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER | WIRE | SINGLE | SEMIKRON INTERNATIONAL | R-PSIP-W4 | compliant | EAR99 | 8541.10.00.80 | 4 | |||||||||||
|
B250C3700-2200A
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 2.7 A | 1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 165 A | 1 | 600 V | Not Qualified | R-PSIP-P4 | UL RECOGNIZED | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | PIN/PEG | SINGLE | DIOTEC SEMICONDUCTOR AG | R-PSIP-P4 | compliant | EAR99 | 8541.10.00.80 | 4 | |||||||||
|
B250C3700/2200
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Obsolete | 3.7 A | 1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | HIGH RELIABILITY | 150 A | 1 | R-PSIP-W4 | e0 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | WIRE | SINGLE | WON-TOP ELECTRONICS CO LTD | PLASTIC, RS-5, 4 PIN | unknown | EAR99 | 8541.10.00.80 | 4 | ||||||||||
|
B250C3700-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 3.7 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | HIGH RELIABILITY | 100 A | 1 | Not Qualified | R-PSIP-W4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SENSITRON SEMICONDUCTOR | R-PSIP-W4 | compliant | EAR99 | 8541.10.00.80 | 4 | ||||||||||||
|
B250C3700/2200-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 3.7 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | HIGH RELIABILITY | 100 A | 1 | Not Qualified | R-PSIP-W4 | UL RECOGNIZED | 1 | 150 °C | -55 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SENSITRON SEMICONDUCTOR | R-PSIP-W4 | compliant | EAR99 | 8541.10.00.80 | 4 | ||||||||||||
|
B250C3700
General Instrument Corp
|
Check for Price | Obsolete | 2.7 A | 1 V | SILICON | 400 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 400 V | 4 | 80 A | 1 | Not Qualified | R-PSIP-W4 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | GENERAL INSTRUMENT CORP | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
|
B250C3700/2200SIC
Eupec Gmbh & Co Kg
|
Check for Price | No | Obsolete | 2.2 A | 1.3 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 80 A | 1 | Not Qualified | R-PSIP-T4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
B250C3700-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 3.7 A | 1 V | SILICON | 600 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | HIGH RELIABILITY | 100 A | 1 | Not Qualified | R-PSIP-W4 | UL RECOGNIZED | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | WIRE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | R-PSIP-W4 | unknown | EAR99 | 8541.10.00.80 |