Filter Your Search
1 - 10 of 10 results
|
SB240L-AP
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 2 A | 450 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 35 A | 1 | O-PALF-W2 | e3 | DO-15 | 1 | 125 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | MCC | |||||||
|
B240LA
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2 A | 375 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 25 A | 1 | Not Qualified | R-PDSO-C2 | 125 °C | -55 °C | 255 | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITE-ON SEMICONDUCTOR CORP | PLASTIC, SMA, 2 PIN | unknown | EAR99 | 2 | 8541.10.00.80 | |||||||||
|
FB240LA
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2 A | 440 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 50 A | 1 | R-PDSO-F2 | DO-221AC | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | LITE-ON SEMICONDUCTOR CORP | GREEN, PLASTIC, SMA FLAT, 2 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
B240LA-G
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | Yes | Contact Manufacturer | 2 A | 400 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | 125 °C | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||
|
B240LAZ
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Transferred | 2 A | 480 mV | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 25 A | 1 | R-PDSO-C2 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | LITE-ON SEMICONDUCTOR CORP | PLASTIC, SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
B240LA
WEITRON INTERNATIONAL CO., LTD.
|
Check for Price | No | Contact Manufacturer | 2 A | 400 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 50 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | WEITRON TECHNOLOGY CO LTD | unknown | EAR99 | ||||||||||||||||||||||||
|
B240LA-E3/5AT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | compliant | ||||||||||||
|
B240LA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 2 A | 375 mV | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | 25 A | 1 | e3 | 125 °C | 260 | Matte Tin (Sn) | DIODES INC | not_compliant | EAR99 | ||||||||||||||||||||||||
|
B240LA-E3/61T
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | compliant | ||||||||||||
|
SB240L-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 2 A | 450 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 35 A | 1 | O-PALF-W2 | e3 | DO-15 | 1 | 125 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 |