Filter Your Search
1 - 2 of 2 results
|
B20J75K
Ohmite Mfg Co
|
Check for Price | No | Active | 75 kΩ | 5 % | 20 W | Axial | FIXED RESISTOR | WIRE WOUND | 750 V | All-Welded | 2 | 1.02 mm | 38 mm | 11.11 mm | 50.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
B20J75KE
Ohmite Mfg Co
|
Check for Price | Yes | Yes | Active | 75 kΩ | 5 % | 20 W | THROUGH HOLE MOUNT | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 | NON-INDUCTIVE | 25 °C | NO | 750 V | e3 | 350 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | Ohmite |