Filter Your Search
1 - 2 of 2 results
|
B16B-PADSS-1F(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 16 | 2 | 2 mm | 2 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | POLARIZED | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | TUV; UL | 94V-0 | -25 °C | 85 °C | TIN | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.374 inch | 0.402 inch | 0.709 inch | 0.134 inch | J S T MFG CO LTD | ROHS COMPLIANT | unknown | JST (JAPAN SOLDERLESS TERMINALS) | ||||
|
B16B-PADSS-1F
JST Manufacturing
|
Check for Price | No | No | Obsolete | 16 | 2 | 2 mm | MALE | BOARD | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | POLARIZED, SHROUDED, TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | JST (JAPAN SOLDERLESS TERMINALS) | EAR99 | 8536.69.40.40 |