Filter Your Search
1 - 7 of 7 results
|
4VB1609-470RKI
TT Electronics Resistors
|
Check for Price | Yes | Active | 470 Ω | 10 % | 145 W | Quick Connect | 75 ppm/°C | WIRE WOUND | 1600 | 2.5 kV | 300 °C | -55 °C | Vitreous Enamelled | Box | 32 mm | 216 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
CB1609-470RGI
TT Electronics Resistors
|
Check for Price | Yes | Active | 470 Ω | 2 % | 165 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 2.5 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | |||
|
B1609-470RJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 470 Ω | 5 % | 165 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 2.5 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | |||
|
4B1609-470RGI
TT Electronics Resistors
|
Check for Price | Yes | Active | 470 Ω | 2 % | 165 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 2.5 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | |||
|
VCB1609-470RKI
TT Electronics Resistors
|
Check for Price | Yes | Active | 470 Ω | 10 % | 145 W | Quick Connect | 75 ppm/°C | WIRE WOUND | 1600 | 2.5 kV | 300 °C | -55 °C | Vitreous Enamelled | Box | 32 mm | 216 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
B1609-470RFI
TT Electronics Resistors
|
Check for Price | Yes | Active | 470 Ω | 1 % | 165 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 2.5 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | |||
|
CB1609-470RJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 470 Ω | 5 % | 165 W | CHASSIS MOUNT | Chassis Mount | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | NO | 2.5 kV | 375 °C | -55 °C | Tubular | 2 | Bulk | LUG | 32 mm | 102 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 |