Filter Your Search
1 - 1 of 1 results
|
B12JH-JA
NKK Switches
|
Check for Price | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | SPDT | HORIZONTAL | GOLD | TOGGLE SWITCH | TOGGLE BAT | MOUNTING BRACKET | 0.4VA@28VDC | ON-ON | 500VAC V | 500 MΩ | e4 | -25 °C | 70 °C | THROUGH HOLE-RIGHT ANGLE | 26 deg | NICKEL | BRASS | 0.236 inch | UNTHREADED | PHOSPHOR BRONZE | GOLD | BREAK-BEFORE-MAKE | COPPER ALLOY | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 5 | EPOXY | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.248 inch | 7.2898 mm | 21.1836 mm | 8.7884 mm | 0.106 inch | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |