Filter Your Search
1 - 10 of 19 results
|
B12B-XH-AM-R
JST Manufacturing
|
Check for Price | No | Active | TIN LEAD OVER COPPER | BOARD CONNECTOR | e0 | TIN LEAD | BRASS | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
B12B-XH-A-L
JST Manufacturing
|
Check for Price | No | Obsolete | 12 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | TIN LEAD OVER COPPER | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e0 | CSA;TUV;UL | 94V-0 | -25 °C | 85 °C | Tin/Lead (Sn/Pb) | BRASS | RECTANGULAR | SQ PIN-SKT | YELLOW | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.226 inch | 0.276 inch | 1.276 inch | 0.134 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
B12B-XH-A(LF)(SN)
JST Manufacturing
|
Check for Price | Yes | Yes | Active | 12 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | SHROUDED, TOP ENTRY | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | TUV; UL | 94V-0 | -25 °C | 85 °C | PLUG | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.226 inch | 0.276 inch | 1.276 inch | 0.134 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | JST (JAPAN SOLDERLESS TERMINALS) | ||
|
B12B-XH-AM
JST Manufacturing
|
Check for Price | No | No | Obsolete | 12 | 1 | 2.5 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | SHROUDED, TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | XHP-12 | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||
|
B12B-XH-A-N
JST Manufacturing
|
Check for Price | No | Obsolete | 12 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | TIN LEAD OVER COPPER | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e0 | CSA;TUV;UL | 94V-0 | -25 °C | 85 °C | Tin/Lead (Sn/Pb) | BRASS | RECTANGULAR | SQ PIN-SKT | BROWN | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.226 inch | 0.276 inch | 1.276 inch | 0.134 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
B12B-XH-A-R
JST Manufacturing
|
Check for Price | No | Obsolete | 12 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE66 | TIN LEAD OVER COPPER | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | e0 | CSA;TUV;UL | 94V-0 | -25 °C | 85 °C | Tin/Lead (Sn/Pb) | BRASS | RECTANGULAR | SQ PIN-SKT | RED | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.226 inch | 0.276 inch | 1.276 inch | 0.134 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
B12B-XH-A
JST Manufacturing
|
Check for Price | No | No | Obsolete | 12 | 1 | 2.5 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | SHROUDED, TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||||
|
B12B-XH-AM-E
JST Manufacturing
|
Check for Price | No | Active | TIN LEAD OVER COPPER | BOARD CONNECTOR | e0 | TIN LEAD | BRASS | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
B12B-XH-AM-Y
JST Manufacturing
|
Check for Price | No | Active | TIN LEAD OVER COPPER | BOARD CONNECTOR | e0 | TIN LEAD | BRASS | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||
|
B12B-XH-AM-BK
JST Manufacturing
|
Check for Price | No | Active | TIN LEAD OVER COPPER | BOARD CONNECTOR | e0 | TIN LEAD | BRASS | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 |