Filter Your Search
1 - 2 of 2 results
|
B125C2300-1500A
SEMIKRON
|
Check for Price | Yes | Yes | Obsolete | 1.8 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 250 V | 4 | 50 A | 1 | Not Qualified | R-PSIP-T4 | e2 | 150 °C | -50 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN SILVER | THROUGH-HOLE | SINGLE | SEMIKRON INTERNATIONAL | R-PSIP-T4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
B125C2300-1500A
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 1.8 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 250 V | 4 | 55 A | 1 | 250 V | Not Qualified | R-PSIP-T4 | e3 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | 10 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | SINGLE | DIOTEC SEMICONDUCTOR AG | R-PSIP-T4 | 4 | compliant | EAR99 | 8541.10.00.80 |