Filter Your Search
1 - 10 of 34 results
|
B125C1500G-E4/51
Vishay Intertechnologies
|
$0.2289 | Yes | Active | 1.6 A | 1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 50 A | 1 | Not Qualified | O-PBCY-W4 | e4 | 125 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | SILVER | WIRE | BOTTOM | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN | compliant | Vishay | ||||||||||
|
B125C1500G-E4/51
Vishay Semiconductors
|
$0.3999 | Yes | Active | 1.6 A | 1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 50 A | 1 | Not Qualified | O-PBCY-W4 | e4 | 125 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | SILVER | WIRE | BOTTOM | VISHAY SEMICONDUCTORS | O-PBCY-W4 | unknown | Vishay | 4 | EAR99 | 8541.10.00.80 | |||||||
|
B125C1500A
Diotec Semiconductor AG
|
$0.4913 | Yes | Active | 1.5 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 250 V | 4 | 50 A | 1 | 1 | 150 °C | 260 | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | EAR99 | ||||||||||||||||||||||
|
B125C1500B
Diotec Semiconductor AG
|
$0.4934 | Yes | Active | 1.5 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 250 V | 4 | 50 A | 1 | 1 | 150 °C | 260 | DIOTEC SEMICONDUCTOR AG | compliant | Diotec | EAR99 | ||||||||||||||||||||||
|
B125C1500
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | No | Obsolete | 1.5 A | 1 V | SILICON | 300 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 300 V | 4 | HIGH RELIABILITY | 50 A | 1 | Not Qualified | O-PBCY-W4 | UL RECOGNIZED | 1 | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | SANGDEST MICROELECTRONICS (NANJING) CO LTD | O-PBCY-W4 | compliant | |||||||||||||
|
B125C1500RG
EIC Semiconductor Inc
|
Check for Price | Yes | Contact Manufacturer | 1.5 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 300 V | 4 | 30 A | 1 | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||
|
B125C1500/1000SIC
Eupec Gmbh & Co Kg
|
Check for Price | No | Obsolete | 1 A | 1.2 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 300 V | 4 | 65 A | 1 | Not Qualified | R-PSIP-T4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | SINGLE | EUPEC GMBH & CO KG | unknown | |||||||||||||||
|
B125C1500
Max-Lion Corp
|
Check for Price | No | Contact Manufacturer | 1.5 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 350 V | 4 | 50 A | 1 | e0 | 125 °C | Tin/Lead (Sn/Pb) | MAX-LION CORP | unknown | EAR99 | |||||||||||||||||||||||
|
KS112A3B125C1500/1000
Herrmann Kg
|
Check for Price | No | Obsolete | 1 A | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 300 V | 4 | 50 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | HERRMANN KG | unknown | EAR99 | ||||||||||||||||||||||||
|
B125C1500
Qua-Tron Electronics Industrial Co Ltd
|
Check for Price | Obsolete | 1.6 A | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 300 V | 4 | 45 A | 1 | 125 °C | QUA-TRON ELECTRONICS INDUSTRIAL CO LTD | unknown | EAR99 |