Filter Your Search
1 - 10 of 27 results
|
B125C1000A
Fagor Electrónica
|
Check for Price | Yes | Obsolete | 1.2 A | 1 V | 10 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 300 V | 4 | 40 A | 1 | Not Qualified | O-PBCY-W4 | 1 | 150 °C | 260 | ISOLATED | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | FAGOR ELECTRONICA S COOP | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
B125C1000SI
Eupec Gmbh & Co Kg
|
Check for Price | No | Obsolete | 1 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 300 V | 4 | 50 A | 1 | Not Qualified | O-PBCY-W4 | e0 | 125 °C | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | EUPEC GMBH & CO KG | unknown | |||||||||||||||||
|
AB125-C1000G
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Contact Manufacturer | 1 A | 1 V | 300 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 300 V | 4 | 40 A | 1 | ISOLATED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||||
|
B125C1000
Diotec Semiconductor AG
|
Check for Price | Yes | Active | 1 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 250 V | 4 | 40 A | 1 | 1 | 150 °C | 260 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | ||||||||||||||||||||||||
|
B125C1000
GD Rectifiers Ltd
|
Check for Price | Contact Manufacturer | 1.2 A | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 50 A | 1 | GD RECTIFIERS LTD | unknown | EAR99 | |||||||||||||||||||||||||||||
|
B125C1000M
General Instrument Corp
|
Check for Price | Obsolete | 1.2 A | 1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 45 A | 1 | Not Qualified | O-PBCY-W4 | ISOLATED | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | GENERAL INSTRUMENT CORP | unknown | ||||||||||||||||||
|
B125C1000G-E4/51
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.2 A | 1 V | SILICON | 200 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 200 V | 4 | 45 A | 1 | Not Qualified | O-PBCY-W4 | e4 | 125 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | SILVER | WIRE | BOTTOM | VISHAY INTERTECHNOLOGY INC | compliant | ROHS COMPLIANT, PLASTIC, CASE WOG, 4 PIN | Vishay | |||||||||||
|
B125-C1000
EIC Semiconductor Inc
|
Check for Price | Yes | Yes | Active | 1 A | 1.1 V | SILICON | 250 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 250 V | 4 | 40 A | 1 | 150 °C | ISOLATED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | ||||||||||||||||||||||
|
B125C1000
Sensitron Semiconductors
|
Check for Price | No | No | Transferred | 1 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 300 V | 4 | HIGH RELIABILITY | 45 A | 1 | Not Qualified | O-PBCY-W4 | UL RECOGNIZED | 1 | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | WIRE | BOTTOM | SENSITRON SEMICONDUCTOR | compliant | EAR99 | 8541.10.00.80 | O-PBCY-W4 | 4 | ||||||||||
|
B125C1000
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 1 A | 1 V | SILICON | 300 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 300 V | 4 | HIGH RELIABILITY | 45 A | 1 | O-PBCY-W4 | e0 | 125 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | PLASTIC, WOB, 4 PIN | 4 |