Filter Your Search
1 - 3 of 3 results
|
B10B-PH-K-S
JST Manufacturing
|
$0.2306 | No | Yes | Obsolete | 10 | 1 | 2 mm | MALE | BOARD | TIN OVER COPPER | STRAIGHT | BOARD CONNECTOR | TOP ENTRY | NO | NO | NO | e3 | NO | 94V-0 | TIN | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||||||
|
B10B-PH-K-S(LF)(SN)
JST Manufacturing
|
$0.3256 | Yes | Yes | Active | 10 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE66 | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | 800VAC V | NO | 1 GΩ | NO | NO | e3 | NO | TUV; UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) - reflowed | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | PRESS FIT | 0.177 inch | 0.236 inch | 0.862 inch | 0.134 inch | J S T MFG CO LTD | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ROHS COMPLIANT | ||
|
B10B-PH-K-S-GW
JST Manufacturing
|
$0.3640 | Active | 10 | 1 | 2 mm | 1 | 20 mΩ | 2 A | MALE | BOARD | POLYAMIDE66 | STRAIGHT | BOARD CONNECTOR | SHROUDED | 800VAC V | NO | 1 GΩ | TUV; UL | 94V-0 | -25 °C | 85 °C | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.177 inch | 0.236 inch | 0.862 inch | 0.134 inch | J S T MFG CO LTD | unknown |