Filter Your Search
1 - 3 of 3 results
|
B100MBT13XK
Micron Industries Corporation
|
Check for Price | Contact Manufacturer | 115 V | 870 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 208/230/460 V | 100 VA | UL; CSA | CHASSIS MOUNT | NO | 73 mm | 86 mm | 94 mm | MICRON INDUSTRIES CORP | unknown | EAR99 | 8504.31.40.65 | |||
|
B100MBT713XK
Micron Industries Corporation
|
Check for Price | Contact Manufacturer | 24 V | 870 mA | POWER TRANSFORMER | TAPPING WITH 4.17 A ALSO AVAILABLE | NO | NO | 1 | SINGLE 208/230/460 V | 100 VA | UL; CSA | CHASSIS MOUNT | NO | 81 mm | 95 mm | 92 mm | MICRON INDUSTRIES CORP | unknown | EAR99 | 8504.31.40.65 | ||
|
B100MQ15XK
Micron Industries Corporation
|
Check for Price | Contact Manufacturer | 120 V | 830 mA | POWER TRANSFORMER | NO | NO | 1 | SINGLE 208/277 V | 100 VA | UL; CSA | CHASSIS MOUNT | NO | 73 mm | 86 mm | 86 mm | MICRON INDUSTRIES CORP | unknown | EAR99 | 8504.31.40.65 |