Filter Your Search
1 - 10 of 12,499 results
|
V23529B1121B237
TE Connectivity
|
$1.0000 | Active | 37 | 2 | 2.76 mm | 2 | 2.2 A | FEMALE | BOARD | POLYETHYLENE | 4/C | STEEL | NOT SPECIFIED | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 5 GΩ | 2.2A | 1 | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | YES | GRAY | 0.109 inch | 0.112 inch | NO | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.509 inch | 0.591 inch | 2.744 inch | 0.126 inch | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||
|
V23529B1121B209
TE Connectivity
|
$3.3100 | Yes | Active | 9 | 2 | 2.74 mm | 2 | 2.2 A | FEMALE | 250 Cycles | PANEL | POLYETHYLENE/PBT-POLYESTER | 1/E | STEEL | NOT APPLICABLE | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 5 GΩ | 2.2A | 1 | YES | NO | e3 | NO | DIN 41652, | 94V-0 | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | STAGGERED | RND PIN-SKT | NO | YES | GRAY | 0.108 inch | 0.112 inch | NO | GENERAL PURPOSE | NO | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.509 inch | 0.591 inch | 1.228 inch | 0.126 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||||
|
V23529B1121W485
TE Connectivity
|
$3.9277 | Active | TE CONNECTIVITY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
V23529B1122B209
TE Connectivity
|
$4.8462 | Yes | Active | 9 | 2.74 mm | 2.2 A | FEMALE | BOARD | POLYETHYLENE | 1/E | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | NO | 2.2A | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | NO | YES | GRAY | NO | M3 | THREADED INSERT | ONE | GENERAL PURPOSE | NO | TIN | SOLDER | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||||
|
V23529B1122B215
TE Connectivity
|
$5.9647 | Yes | Active | 15 | 2.74 mm | 2.2 A | FEMALE | BOARD | POLYETHYLENE | 2/A | STEEL | NOT APPLICABLE | D SUBMINIATURE CONNECTOR | NO | 2.2A | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | NO | YES | GRAY | NO | M3 | THREADED INSERT | ONE | GENERAL PURPOSE | NO | TIN | SOLDER | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||||
|
V23529B1123B215
TE Connectivity
|
$6.2966 | Yes | Active | 15 | 2 | 2.74 mm | 2 | 2.2 A | FEMALE | 250 Cycles | PANEL | POLYETHYLENE/PBT-POLYESTER | 2/A | STEEL | NOT APPLICABLE | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 5 GΩ | 2.2A | 1 | YES | NO | NO | DIN 41652, | 94V-0 | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | NOT APPLICABLE | STAGGERED | RND PIN-SKT | NO | YES | GRAY | 0.108 inch | 0.112 inch | NO | #4/40 UNC | THREADED INSERT | GENERAL PURPOSE | NO | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.509 inch | 0.591 inch | 1.556 inch | 0.126 inch | TE CONNECTIVITY LTD | compliant | |||||||||||||||
|
V23529B1123B225
TE Connectivity
|
$6.5423 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 2.2 A | FEMALE | BOARD | POLYETHYLENE | 3/B | STEEL | NOT APPLICABLE | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 5 GΩ | 2.2A | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | NOT APPLICABLE | NOT APPLICABLE | STAGGERED | RND PIN-SKT | NO | YES | GRAY | 0.109 inch | 0.112 inch | NO | #4/40 UNC | THREADED INSERT | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.509 inch | 0.591 inch | 2.103 inch | 0.126 inch | TE CONNECTIVITY LTD | compliant | |||||||||||||||
|
V23529B1122B225
TE Connectivity
|
$7.6967 | Yes | Active | 25 | 2 | 2.76 mm | 2 | 2.2 A | FEMALE | BOARD | POLYETHYLENE | 3/B | STEEL | NOT APPLICABLE | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 5 GΩ | 2.2A | 1 | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) | NOT APPLICABLE | STAGGERED | RND PIN-SKT | NO | YES | GRAY | 0.109 inch | 0.112 inch | NO | M3 | THREADED INSERT | ONE | GENERAL PURPOSE | NO | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.509 inch | 0.591 inch | 2.103 inch | 0.126 inch | TE CONNECTIVITY LTD | compliant | ||||||||||||||
|
V23529B1123B209
TE Connectivity
|
$8.2135 | Yes | Active | 9 | 2 | 2.74 mm | 2 | 2.2 A | FEMALE | 250 Cycles | PANEL | POLYETHYLENE/PBT-POLYESTER | 1/E | STEEL | NOT APPLICABLE | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | AMPLIMITE | NO | 5 GΩ | 2.2A | 1 | YES | NO | NO | DIN 41652, | 94V-0 | -55 °C | 125 °C | RECEPTACLE | PREASSEM CONN | NOT APPLICABLE | NOT APPLICABLE | STAGGERED | RND PIN-SKT | NO | YES | GRAY | 0.108 inch | 0.112 inch | NO | #4/40 UNC | THREADED INSERT | GENERAL PURPOSE | NO | STAGGERED | 2.54 mm | 30u inch | TIN | SOLDER | 0.509 inch | 0.591 inch | 2.744 inch | 0.126 inch | TE CONNECTIVITY LTD | compliant | |||||||||||||||
|
B112-BU
TE Connectivity
|
$85.0244 | Yes | Active | PANEL | PHENOLIC, 94V-1 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.90.40.00 | TE Connectivity | SCREW | 1 | 1 | 12 | UL | MODULAR TERMINAL BLOCK | 8 AWG |