Filter Your Search
1 - 1 of 1 results
|
B07D111BC4-0202
TE Connectivity
|
$682.1447 | No | No | Active | 28 V | 2.613 W | 300 Ω | 10 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 93 mA | 13 V | 7 V | 28 V | 10A@115VAC | 10A@28VDC | Random | 10 ms | 10 ms | -70 °C | 125 °C | AC/DC | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 15.88 mm | 25.91 mm | 27.3 mm | 27.3mm x 15.875mm x 25.91mm | 0.0054000508001016 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity |