Filter Your Search
1 - 10 of 31,774 results
Select Parts | Part Number |
---|
|
WBDDSS8-B-07-1741-C-F
TT Electronics Resistors
|
||
|
SON-NS7B-07-1691-D
TT Electronics Resistors
|
||
|
SON-NS7B-07-1911-CC
TT Electronics Resistors
|
||
|
WBDDSS4-B-07-1203-C-G
TT Electronics Resistors
|
||
|
WBDDSS4-B-07-1242-B-A
TT Electronics Resistors
|
||
|
WBDDSS8-B-07-1132-B-G
TT Electronics Resistors
|
||
|
SON-NS7B-07-1352-CG
TT Electronics Resistors
|
||
|
SON-NS8B-07-1982-BA
TT Electronics Resistors
|
||
|
WBDDQSC-B-07-1603-J-D
TT Electronics Resistors
|
||
|
NS4B-07-12K7-BG
TT Electronics Resistors
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Additional Feature
|
Element Power Dissipation
|
First Element Resistance |
Network Type
|
Number of Functions |
Rated Temperature
|
Second/Last Element Resistance
|
Surface Mount
|
Temperature Coefficient Tracking
|
Working Voltage
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Elements |
Number of Terminals
|
Packing Method
|
Terminal Finish
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Obsolete | 1.74 kΩ | 0.25 % | 50 mW | 1408 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 1.74 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 15 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
No | Active | 1.69 kΩ | 0.5 % | 100 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 13 | 14 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
No | Active | 1.91 kΩ | 0.25 % | 100 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 13 | 14 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
Obsolete | 120 kΩ | 0.25 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 120 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
Obsolete | 12.4 kΩ | 0.1 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 12.4 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
Obsolete | 11.3 kΩ | 0.1 % | 50 mW | 1408 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 11.3 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 15 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
No | Active | 13.5 kΩ | 0.25 % | 100 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 13 | 14 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
No | Active | 19.8 kΩ | 0.1 % | 800 mW | 1540 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 19.8 kΩ | BUSSED | 1 | 70 °C | 19.8 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 15 | 16 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |
Obsolete | 160 kΩ | 5 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 160 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
No | Active | 12.7 kΩ | 0.1 % | 400 mW | 2115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 12.7 kΩ | BUSSED | 1 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 7 | 8 | WRAPAROUND | 711 µm | 5.33 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 |
|
WBDDSS8-B-07-1741-C-F
TT Electronics Resistors
|
Check for Price | Obsolete | 1.74 kΩ | 0.25 % | 50 mW | 1408 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 1.74 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 15 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
SON-NS7B-07-1691-D
TT Electronics Resistors
|
Check for Price | No | Active | 1.69 kΩ | 0.5 % | 100 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 13 | 14 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
SON-NS7B-07-1911-CC
TT Electronics Resistors
|
Check for Price | No | Active | 1.91 kΩ | 0.25 % | 100 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 13 | 14 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
WBDDSS4-B-07-1203-C-G
TT Electronics Resistors
|
Check for Price | Obsolete | 120 kΩ | 0.25 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 120 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
WBDDSS4-B-07-1242-B-A
TT Electronics Resistors
|
Check for Price | Obsolete | 12.4 kΩ | 0.1 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 12.4 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
WBDDSS8-B-07-1132-B-G
TT Electronics Resistors
|
Check for Price | Obsolete | 11.3 kΩ | 0.1 % | 50 mW | 1408 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 11.3 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 15 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
SON-NS7B-07-1352-CG
TT Electronics Resistors
|
Check for Price | No | Active | 13.5 kΩ | 0.25 % | 100 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 13 | 14 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
SON-NS8B-07-1982-BA
TT Electronics Resistors
|
Check for Price | No | Active | 19.8 kΩ | 0.1 % | 800 mW | 1540 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 19.8 kΩ | BUSSED | 1 | 70 °C | 19.8 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 15 | 16 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
WBDDQSC-B-07-1603-J-D
TT Electronics Resistors
|
Check for Price | Obsolete | 160 kΩ | 5 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 160 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
NS4B-07-12K7-BG
TT Electronics Resistors
|
Check for Price | No | Active | 12.7 kΩ | 0.1 % | 400 mW | 2115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 12.7 kΩ | BUSSED | 1 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 7 | 8 | WRAPAROUND | 711 µm | 5.33 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 |