Parametric results for: B07-12-A-A-1 under Array/Network Resistors

Filter Your Search

1 - 10 of 3,474 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: b0712
Select parts from the table below to compare.
Compare
Compare
WBDDQSC-B-07-1243-C-F
TT Electronics Resistors
Check for Price Obsolete 124 kΩ 0.25 % 50 mW 1109 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR Thin Film 124 kΩ BUSSED 1 YES 100 V MIL-PRF-38534 150 °C -55 °C Chip 23 24 Tray ONE SURFACE 406 µm 2.921 mm 2.184 mm TT ELECTRONICS PLC compliant EAR99
WBDDSS4-B-07-1204-J-G
TT Electronics Resistors
Check for Price Obsolete 1.2 MΩ 5 % 50 mW 0707 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR Thin Film 1.2 MΩ BUSSED 1 YES 100 V MIL-PRF-38534 150 °C -55 °C Chip 7 8 Tray ONE SURFACE 406 µm 1.778 mm 1.778 mm TT ELECTRONICS PLC compliant EAR99
SON-NS8B-07-1240-B
TT Electronics Resistors
Check for Price No Active 124 Ω 0.1 % 100 mW 4115 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM BUSSED 1 YES 50 V e0 MIL-PRF-55342 150 °C -55 °C Monolithic 15 16 Tin/Lead (Sn60Pb40) WRAPAROUND 711 µm 10.414 mm 3.81 mm TT ELECTRONICS PLC compliant EAR99
SON-NS4B-07-1260-CD
TT Electronics Resistors
Check for Price No Active 126 Ω 0.25 % 400 mW 1520 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM TUBE : 50 100 mW 126 Ω BUSSED 1 70 °C 126 Ω YES 10 ppm/°C 50 V e0 MIL-PRF-55342 150 °C -55 °C Rectangular 7 8 TR, 13 INCH Tin/Lead (Sn60Pb40) WRAPAROUND 711 µm 3.81 mm 5.08 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.20
WBDDSS8-B-07-1272-B-C
TT Electronics Resistors
Check for Price Obsolete 12.7 kΩ 0.1 % 50 mW 1408 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR Thin Film 12.7 kΩ BUSSED 1 YES 100 V MIL-PRF-38534 150 °C -55 °C Chip 15 16 Tray ONE SURFACE 406 µm 3.556 mm 2.032 mm TT ELECTRONICS PLC compliant EAR99
WBDDQSC-B-07-1233-D-D
TT Electronics Resistors
Check for Price Obsolete 123 kΩ 0.5 % 50 mW 1109 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR Thin Film 123 kΩ BUSSED 1 YES 100 V MIL-PRF-38534 150 °C -55 °C Chip 23 24 Tray ONE SURFACE 406 µm 2.921 mm 2.184 mm TT ELECTRONICS PLC compliant EAR99
NS8B-07-121R-CF
TT Electronics Resistors
Check for Price No Active 121 Ω 0.25 % 800 mW 4115 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 100 mW 121 Ω BUSSED 1 YES 50 V MIL-PRF-55342 150 °C -55 °C Monolithic 15 16 WRAPAROUND 711 µm 10.41 mm 3.81 mm TT ELECTRONICS PLC compliant EAR99
SON-NS4B-07-1292-DB
TT Electronics Resistors
Check for Price No Active 12.9 kΩ 0.5 % 400 mW 1520 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM TUBE : 50 100 mW 12.9 kΩ BUSSED 1 70 °C 12.9 kΩ YES 5 ppm/°C 50 V e0 MIL-PRF-55342 150 °C -55 °C Rectangular 7 8 TR, 13 INCH Tin/Lead (Sn60Pb40) WRAPAROUND 711 µm 3.81 mm 5.08 mm TT ELECTRONICS PLC compliant EAR99 8533.21.00.20
WBDDQSC-B-07-1231-B-
TT Electronics Resistors
Check for Price Obsolete 1.23 kΩ 0.1 % 50 mW 1109 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR Thin Film 1.23 kΩ BUSSED 1 YES 100 V MIL-PRF-38534 150 °C -55 °C Chip 23 24 Tray ONE SURFACE 406 µm 2.921 mm 2.184 mm TT ELECTRONICS PLC compliant EAR99
WBDDSS8-B-07-1202-J-A
TT Electronics Resistors
Check for Price Obsolete 12 kΩ 5 % 50 mW 1408 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR Thin Film 12 kΩ BUSSED 1 YES 100 V MIL-PRF-38534 150 °C -55 °C Chip 15 16 Tray ONE SURFACE 406 µm 3.556 mm 2.032 mm TT ELECTRONICS PLC compliant EAR99