Filter Your Search
1 - 10 of 1,317 results
|
NS8B-05-22R6-CF
TT Electronics Resistors
|
Check for Price | No | Active | 22.6 Ω | 0.25 % | 800 mW | 4115 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 22.6 Ω | BUSSED | 1 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 15 | 16 | WRAPAROUND | 711 µm | 10.41 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
WBDDSS8-B-05-2233-C-C
TT Electronics Resistors
|
Check for Price | Obsolete | 223 kΩ | 0.25 % | 50 mW | 1408 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 223 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 15 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDSS4-B-05-2212-F-F
TT Electronics Resistors
|
Check for Price | Obsolete | 22.1 kΩ | 1 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 22.1 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDSS4-B-05-2201-G-B
TT Electronics Resistors
|
Check for Price | Obsolete | 2.2 kΩ | 2 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 2.2 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDSS8-B-05-2203-G-F
TT Electronics Resistors
|
Check for Price | Obsolete | 220 kΩ | 2 % | 50 mW | 1408 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 220 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 15 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDQSC-B-05-2263-F-B
TT Electronics Resistors
|
Check for Price | Obsolete | 226 kΩ | 1 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 226 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDQSC-B-05-2263-C-G
TT Electronics Resistors
|
Check for Price | Obsolete | 226 kΩ | 0.25 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 226 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDSS4-B-05-2212-D-B
TT Electronics Resistors
|
Check for Price | Obsolete | 22.1 kΩ | 0.5 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 22.1 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
NS8B-05-22R1-FD
TT Electronics Resistors
|
Check for Price | No | Active | 22.1 Ω | 1 % | 800 mW | 4115 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 22.1 Ω | BUSSED | 1 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 15 | 16 | WRAPAROUND | 711 µm | 10.41 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | ||||
|
WBDDQSC-B-05-2210-C-D
TT Electronics Resistors
|
Check for Price | Obsolete | 221 Ω | 0.25 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 221 Ω | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 |