Filter Your Search
1 - 2 of 2 results
|
IB0515LS-1WR3
MORNSUN
|
Check for Price | Active | 5 V | 15 V | 5.25 V | 4.75 V | 14.55 V | 15.45 V | 67 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 73 % | 0.25 % | 2 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | OTHER | 1 W | R-PSIP-T4 | IEC, EN, UL | 85 °C | -40 °C | IEC/EN/UL 62368-1 | 4 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | |||
|
B0515LS-1WR3
MORNSUN
|
Check for Price | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown |