Filter Your Search
1 - 10 of 661 results
|
WBDDSS4-B-04-3321-F-B
TT Electronics Resistors
|
Check for Price | Obsolete | 3.32 kΩ | 1 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 3.32 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDSS8-B-04-3301-G-G
TT Electronics Resistors
|
Check for Price | Obsolete | 3.3 kΩ | 2 % | 50 mW | 1408 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 3.3 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 15 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
B04330FY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 33 Ω | 1 % | 125 mW | 2112 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 2 | NO | 200 V | 125 °C | -55 °C | Miniature | 1 | 4 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 5.334 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||
|
WBDDSS4-B-04-3363-D-C
TT Electronics Resistors
|
Check for Price | Obsolete | 336 kΩ | 0.5 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 336 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDQSC-B-04-3361-D-C
TT Electronics Resistors
|
Check for Price | Obsolete | 3.36 kΩ | 0.5 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 3.36 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDSS4-B-04-3320-B-B
TT Electronics Resistors
|
Check for Price | Obsolete | 332 Ω | 0.1 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 332 Ω | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDSS4-B-04-3300-J-G
TT Electronics Resistors
|
Check for Price | Obsolete | 330 Ω | 5 % | 50 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 330 Ω | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 7 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDSS8-B-04-3322-B-B
TT Electronics Resistors
|
Check for Price | Obsolete | 33.2 kΩ | 0.1 % | 50 mW | 1408 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 33.2 kΩ | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 15 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDQSC-B-04-3320-B-B
TT Electronics Resistors
|
Check for Price | Obsolete | 332 Ω | 0.1 % | 50 mW | 1109 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 332 Ω | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 23 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDSS8-B-04-33R0-J-
TT Electronics Resistors
|
Check for Price | Obsolete | 33 Ω | 5 % | 50 mW | 1408 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 33 Ω | BUSSED | 1 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 15 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 |