Filter Your Search
1 - 10 of 17 results
|
B0431881-284-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 188 | 2 | 2.54 mm | 4 | 20 mΩ | 1 A | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 125VAC V | NO | 1 GΩ | UL | PEG | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | ONE | STAGGERED | 2.54 mm | 15u inch | SOLDER | 0.366 inch | 0.61 inch | 5.463 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
M80-5000000MB-04-318-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 4 | 1 | 6 mΩ | MALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | REVERSE JACKSCREW | NO | 4.8928 N | 1000 GΩ | .5004 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S0C4 | GOLD | NOT SPECIFIED | HYBRID | BLACK | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.238 inch | 0.405 inch | 1.024 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||||||||
|
M80-5000000MB-04-311-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 4 | 1 | 4 mm | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | REVERSE JACKSCREW | NO | 4.8928 N | 1000 GΩ | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S0C4 | GOLD | NOT SPECIFIED | HYBRID | BLACK | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.238 inch | 0.22 inch | 1.024 inch | 0.118 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | |||||||||||
|
M80-5000000MB-04-313-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 4 | 1 | 2 mm | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | 4.8928 N | 1000 GΩ | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S0C4 | GOLD | NOT SPECIFIED | HYBRID | BLACK | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.299 inch | 1.024 inch | 0.118 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||||||
|
HB04313
Foxconn
|
Check for Price | Obsolete | 31 | 1 | 2.54 mm | 1 | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 250VAC V | NO | 5 GΩ | -55 °C | 105 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 30u inch | SOLDER | 0.097 inch | 0.478 inch | 3.09 inch | 0.11 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
M80-5000000MB-04-316-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 4 | 1 | 6 mΩ | MALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | REVERSE JACKSCREW | NO | 4.8928 N | 1000 GΩ | .5004 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S0C4 | NOT SPECIFIED | HYBRID | BLACK | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.238 inch | 0.309 inch | 1.024 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
M80-5000000MB-04-319-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 4 | 1 | 6 mΩ | MALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | REVERSE JACKSCREW | NO | 4.8928 N | 1000 GΩ | .5004 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S0C4 | GOLD | NOT SPECIFIED | HYBRID | BLACK | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.238 inch | 0.405 inch | 1.024 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||||||||
|
M80-5000000MB-04-317-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 4 | 1 | 6 mΩ | MALE | 500 Cycles | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | REVERSE JACKSCREW | NO | 4.8928 N | 1000 GΩ | .5004 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S0C4 | GOLD | NOT SPECIFIED | HYBRID | BLACK | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | CRIMP | 0.238 inch | 0.309 inch | 1.024 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||||||||
|
M80-5000000MB-04-314-00-000
Harwin
|
Check for Price | Yes | Yes | Obsolete | 4 | 1 | 2 mm | 6 mΩ | MALE | 500 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | 4.8928 N | 1000 GΩ | .5004 N | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | S0C4 | GOLD | NOT SPECIFIED | HYBRID | BLACK | NO | M2X0.4 | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.299 inch | 1.024 inch | 0.177 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | Harwin | ||||||||||||
|
B0431881-283-Z
SMP Technology Inc
|
Check for Price | Contact Manufacturer | 188 | 2 | 2.54 mm | 4 | 20 mΩ | 1 A | 100 Cycles | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | 125VAC V | NO | 1 GΩ | UL | PEG | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.05 inch | NO | ONE | STAGGERED | 2.54 mm | 10u inch | SOLDER | 0.366 inch | 0.61 inch | 5.463 inch | SMP TECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 |