Filter Your Search
1 - 10 of 277 results
|
B500S15A
Diotec Semiconductor AG
|
$0.0739 | Yes | Active | 1.5 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | UL RECOGNIZED | 50 A | 1 | 1 kV | Not Qualified | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | DIP | DIP-4 | 4 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||||
|
B500S-SLIM
Diotec Semiconductor AG
|
$0.0868 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 50 A | 1 | 1 kV | R-PDSO-G4 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOP-4 | compliant | EAR99 | 8541.10.00.80 | Diotec | 2019-01-04 | ||||||||||||||
|
B500S2A-SLIM
Diotec Semiconductor AG
|
$0.0878 | Yes | Active | 2.3 A | 950 mV | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 1 kV | 4 | 72 A | 1 | 1 kV | R-PDSO-G4 | UL RECOGNIZED | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | ||||||||||||||||||
|
B500R
Diotec Semiconductor AG
|
$0.1529 | Yes | Yes | Active | 2 A | 1 V | 1.5 µs | 5 µA | SILICON | 1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 55 A | 1 | 1 kV | Not Qualified | O-PBCY-W4 | e3 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | 4 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | Matte Tin (Sn) | WIRE | BOTTOM | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC, DIL-4 | 4 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||
|
B500D
Diotec Semiconductor AG
|
$0.1551 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 44 A | 1 | 1 kV | Not Qualified | R-PDIP-T4 | UL RECOGNIZED | 1 | 150 °C | -50 °C | 260 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DIOTEC SEMICONDUCTOR AG | DIP | DIP-4 | 4 | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||||
|
B500C1500B
Diotec Semiconductor AG
|
$0.4732 | Yes | Active | 1.5 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | 1 | 150 °C | 260 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | |||||||||||||||||||||||||||||
|
B500C1500A
Diotec Semiconductor AG
|
$0.7496 | Yes | Active | 1.5 A | 1.1 V | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 1 kV | 4 | 50 A | 1 | 1 | 150 °C | 260 | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | Diotec | |||||||||||||||||||||||||||||
|
PB5006-E3/45
Vishay Semiconductors
|
$2.5344 | Yes | Transferred | 4.5 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 450 A | 1 | Not Qualified | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, CASE PB, 4 PIN | 4 | unknown | EAR99 | 8541.10.00.80 | Vishay | CASE PB | ||||||||||||||
|
PB5008-E3/45
Vishay Semiconductors
|
$2.5344 | Yes | Transferred | 4.5 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 800 V | 4 | 450 A | 1 | Not Qualified | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, CASE PB, 4 PIN | 4 | unknown | EAR99 | 8541.10.00.80 | Vishay | CASE PB | ||||||||||||||
|
PB5006-E3/45
Vishay Intertechnologies
|
$3.1634 | Yes | Active | 4.5 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 450 A | 1 | R-PSFM-T4 | e3 | UL RECOGNIZED | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | not_compliant | Vishay |