Filter Your Search
1 - 1 of 1 results
|
B-13-155C-T3-SFC4-G5
Source Photonics
|
Check for Price | No | No | Active | 1.31 µm | 1.26 µm | 1.36 µm | -33 dBm | 3.3 V | LASER DIODE | TRANSCEIVER | 1 X 9 ARRAY | GR-468, OC-3, SDH, SONET, STM-1 | 155 Mbps | 155 Mbps | SMF | 281 µW | 3.5 V | 3.1 V | 70 °C | FC CONNECTOR | THROUGH HOLE MOUNT | NO | 9.8 mm | 27.5 mm | 25.4 mm | SOURCE PHOTONICS INC | unknown |