Filter Your Search
1 - 10 of 10,284 results
|
GRPB121VWVN-RC
Sullins Connector Solutions
|
$0.5963 | Yes | Active | 12 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.084 inch | 0.039 inch | 0.6 inch | 0.091 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins | ||||||||||||
|
GRPB121VWTD-RC
Sullins Connector Solutions
|
$0.6941 | Active | 12 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.2606 mm | FLASH inch | SURFACE MOUNT | 0.084 inch | 0.083 inch | 0.6 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
GRPB121VWTC-RC
Sullins Connector Solutions
|
$0.6941 | Active | 12 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.794 mm | FLASH inch | SURFACE MOUNT | 0.084 inch | 0.083 inch | 0.6 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
GRPB121VWCN-RC
Sullins Connector Solutions
|
$0.7785 | Active | 12 | 1 | 1.27 mm | 1 | 20 mΩ | 1 A | MALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL | 94V-0 | -40 °C | 105 °C | BRASS | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.084 inch | 0.069 inch | 0.6 inch | 0.098 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins | |||||||||||||
|
LPPB121NGCN-RC
Sullins Connector Solutions
|
$0.8734 | Yes | Active | 12 | 1 | 1.27 mm | 1 | 1 A | FEMALE | BOARD | POLYAMIDE | AU | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | e4 | UL | -40 °C | 150 °C | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.084 inch | 0.193 inch | 0.615 inch | 0.091 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
LPPB121NFSD-RC
Sullins Connector Solutions
|
$0.9221 | Active | 12 | 1 | 2.54 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 2.6924 mm | FLASH inch | SURFACE MOUNT | 0.087 inch | 0.183 inch | 0.616 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
LPPB121NFFN-RC
Sullins Connector Solutions
|
$1.0897 | Yes | Active | 12 | 1 | 1.27 mm | 1 | 1 A | FEMALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | -40 °C | 150 °C | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.084 inch | 0.177 inch | 0.615 inch | 0.118 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins | |||||||||||||||
|
LPPB121NFSC-RC
Sullins Connector Solutions
|
$1.1503 | Yes | Active | 12 | 1 | 2.54 mm | 2 | 1 A | FEMALE | BOARD | POLYAMIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | UL | -40 °C | 150 °C | GOLD | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING | ONE | STAGGERED | 2.6924 mm | FLASH inch | SURFACE MOUNT | 0.084 inch | 0.181 inch | 0.615 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins | |||||||||||||||
|
SIB-121-02-F-S
Samtec Inc
|
$7.5077 | Yes | Yes | Active | 21 | 1 | 2.54 mm | 1 | 2.6 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | COMPRESSION | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.264 inch | 0.15 inch | 2.1 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||||||
|
SIB-121-02-F-S-LC
Samtec Inc
|
$7.8575 | Yes | Yes | Active | 21 | 1 | 2.54 mm | 1 | 2.6 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | COMPRESSION | BLACK | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SURFACE MOUNT | 0.264 inch | 0.15 inch | 2.1 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT |