Filter Your Search
1 - 10 of 11 results
|
HSRN16SB11400BA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 1.14 kΩ | BUSSED | 1 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 8 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | |||||
|
CNP34B1140CT-25LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 114 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||||
|
HSRN16SB11400DA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 1.14 kΩ | BUSSED | 1 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 8 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | |||||
|
HSRN16SB11401BA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 11.4 kΩ | BUSSED | 1 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 8 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | |||||
|
CNP34B1140CB-25LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 114 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | , 1206 | compliant | EAR99 | 8533.21.00.20 | ||||||
|
ACASA1140B1140P100
Vishay Intertechnologies
|
Check for Price | Yes | Active | 0.5 % | 300 mW | 0612 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 75 | 100 mW | 114 Ω | ISOLATED | 4 | 70 °C | 114 Ω | YES | 10 ppm/°C | 75 V | e3 | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | compliant | |||||
|
HSRN16SB11402BA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 114 kΩ | BUSSED | 1 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 8 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | , 2740 | unknown | EAR99 | 8533.21.00.20 | |||||
|
HSRN16SB11402DA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 114 kΩ | BUSSED | 1 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 8 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | |||||
|
CNP34B1140CT-50LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 114 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||||
|
CNP34B1140CB-50LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 62.5 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 114 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WRAPAROUND | CAL-CHIP ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |